GCC13DTAS

Heilind Number:SULGCC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTAS

Detailed Description

Introducing the GCC13DTAS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with a maximum amperage of 3A and a voltage rating of 700VAC. Its female gender, 2-row configuration, and side-hole mount type facilitate secure and efficient installations. The termination method of this connector is through-hole, guaranteeing robust connectivity. With gold-plated phosphor bronze contacts and loop bellow contact type, signal integrity is maintained even in harsh environments. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for aerospace, defense, and industrial applications. Its right-angle orientation, 26 positions, and 2.54mm pitch offer versatility in design. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. The matte tin termination plating ensures durability and long-term performance. Trust the GCC13DTAS for your critical connectivity needs in hi-rel environments.