GCC13DTAT-S189

Heilind Number:SULGCC13DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTAT-S189

Detailed Description

The GCC13DTAT-S189 is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a rugged construction of PA9T and Phosphor Bronze, this connector guarantees durability and longevity. With a pitch of 2.54mm and two rows of 26 positions, it offers ample connectivity options. The contact material is gold-plated for optimal conductivity, while the termination method is through-hole for secure attachment. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector ensures efficient power delivery. Its right-angle orientation and threaded mount type allow for easy installation on PCBs. The GCC13DTAT-S189 is a top choice for engineers seeking a high-reliability connector solution.