GCC13DTBD

Heilind Number:SULGCC13DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTBD

Detailed Description

The GCC13DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage limit of 700VAC, it's suitable for various electronic systems. The dual-row design with 26 positions offers ample connectivity options, while the right-angle orientation and clearance hole mount type allow for flexible installation. Operating in a wide temperature range from -65 to 125°C, it's ideal for harsh environments. With a compact size of 9.4mm width and 15.49mm height, this connector is space-efficient yet robust. The Matte Tin termination plating guarantees long-term durability. Trust the GCC13DTBD for secure and efficient PCB connections in aerospace, industrial, and other hi-rel applications.