| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTBH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DTBH |
GCC13DTBH
| Heilind Number: | SULGCC13DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DTBH, a high-performance board-to-board PCB connector designed for demanding industrial applications. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector ensures reliable power and signal transmission. Featuring a durable PA9T housing and gold-plated phosphor bronze contacts, it offers exceptional conductivity and corrosion resistance. The right-angle orientation and clearance hole mount type make it easy to install in tight spaces. With a total of 26 positions and a maximum amperage of 3A, it accommodates multiple connections with ease. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh environments. Trust the GCC13DTBH for secure and efficient board-to-board connectivity in your next project.

