| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTBI-S189 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DTBI-S189 |
GCC13DTBI-S189
| Heilind Number: | SULGCC13DTBI-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTBI-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DTBI-S189, a high-performance board-to-board PCB connector designed for precision applications. This connector, featuring PA9T housing and Phosphor Bronze contacts with Gold plating, ensures reliable conductivity and durability. With a pitch of 2.54mm and 26 positions across 2 rows, it offers seamless connectivity in compact spaces. The right-angle orientation and threaded mount type facilitate easy installation on PCBs. Rated for 3A and 700VAC, it guarantees efficient power transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for demanding environments. Its Matte Tin termination plating further enhances its robustness. From aerospace to telecommunications, the GCC13DTBI-S189 is the perfect choice for high-reliability applications.

