GCC13DTBI

Heilind Number:SULGCC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTBI

Detailed Description

Introducing the GCC13DTBI, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring a sturdy PA9T housing and precision-machined phosphor bronze contacts plated with gold, this connector ensures optimal conductivity and durability. With a compact right-angle orientation, it is ideal for space-constrained applications. The threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. Meeting stringent industry standards, it offers a voltage rating of 700 VAC, amperage of 3A, and operates flawlessly in a wide temperature range from -65 to 125 °C. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options. Trust the GCC13DTBI for your critical electronic connections, where performance and reliability are paramount.