GCC13DTBN

Heilind Number:SULGCC13DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTBN

Detailed Description

Introducing the GCC13DTBN, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures optimal signal transfer with a current rating of 3A and a voltage capacity of 700VAC. With a right-angle orientation and two rows of 26 positions, it offers versatile connectivity options in electronic applications. The termination method is through-hole, guaranteeing secure and durable installation. Operating smoothly in a wide temperature range from -65 to 125 °C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained PCB layouts. Trust the GCC13DTBN for seamless and efficient board-to-board connections in your projects.