GCC13DTBS

Heilind Number:SULGCC13DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTBS

Detailed Description

Introducing the GCC13DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust power transmission. The loop bellow contact type and right-angle orientation make it ideal for compact designs, while the side hole mount type and thru-hole termination method facilitate easy installation. With two rows of 26 positions each, it provides ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, make it suitable for space-constrained PCB layouts. The matte tin termination plating ensures long-term durability. Whether used in aerospace, automotive, or industrial electronics, the GCC13DTBS guarantees high reliability and performance.