GCC13DTBT

Heilind Number:SULGCC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTBT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTBT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTBT

Detailed Description

Featuring a robust construction of PA9T and Phosphor Bronze, the SKU GCC13DTBT connector is designed for durability and high performance. With a current rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. This female connector offers two rows of 26 positions each, with a pitch of 2.54mm, making it suitable for a wide range of applications. The threaded mount type and through-hole termination method guarantee secure and stable installation. Gold-plated contacts ensure excellent conductivity, while the loop bellow contact type and right-angle orientation provide flexibility in connectivity. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is ideal for use in demanding environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. With matte tin termination plating and compliance with industry standards, including hi-rel requirements, the GCC13DTBT is a reliable choice for board-to-board and card edge connections.