GCC13DTKD-S288

Heilind Number:SULGCC13DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTKD-S288

Detailed Description

Introducing the GCC13DTKD-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures reliable signal transmission with a maximum amperage of 3A and a voltage rating of 700VAC. With a sleek female design and two rows of contacts, it offers versatility in various applications. The clearance hole mount type and card extender termination method make installation a breeze. Each of the 26 gold-plated phosphor bronze contacts, with loop bellow contact type, guarantees low contact resistance and high durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh industrial settings. Its compact dimensions, with a height of 15.49mm and width of 9.4mm, ensure compatibility with standard PCB layouts. The matte tin termination plating provides excellent solderability, while the straddle orientation allows for efficient space utilization. Whether for aerospace, automotive, or telecommunications systems, the GCC13DTKD-S288 is the ultimate choice for seamless and secure board-level connections.