| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTKH-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .175 in, 4.45 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DTKH-S288 |
GCC13DTKH-S288
| Heilind Number: | SULGCC13DTKH-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTKH-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DTKH-S288, a high-performance female connector designed for board-to-board PCB connections. With a pitch of 2.54mm, this connector features 26 gold-plated phosphor bronze contacts, ensuring reliable conductivity at an amperage of 3A and a voltage rating of 700VAC. Its loop bellow contact type and straddle orientation offer secure and stable connectivity. The connector is ideal for high-reliability applications, with an operating temperature range of -65 to 125°C. Its clearance hole mount type and card extender termination method make installation a breeze. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, with a tail length of 4.45mm. Trust the GCC13DTKH-S288 for seamless and durable PCB connections in even the most demanding environments.

