GCC13DTKH

Heilind Number:SULGCC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTKH

Detailed Description

Introducing the GCC13DTKH, a high-performance female connector designed for demanding applications. With PA9T housing and contact materials in Phosphor Bronze with Gold plating, this connector ensures reliable conductivity under extreme conditions. Featuring two rows with a total of 26 Loop Bellow contacts, it offers secure and efficient board-to-board or card edge connections. The Clearance Hole mount type and Thru Hole termination method make installation a breeze. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. With a pitch of 2.54mm and a tail length of 4.83mm, it provides precise and stable connectivity. Its robust construction, -65 to 125°C operating temperature range, and Matte Tin termination plating guarantee durability and longevity. Ideal for use in aerospace, defense, and other high-reliability applications, the GCC13DTKH is a top choice for engineers seeking superior connectivity solutions.