GCC13DTKI

Heilind Number:SULGCC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTKI

Detailed Description

Introducing the GCC13DTKI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 26 positions, this female connector offers reliable connectivity with a pitch of 2.54mm. The contact material is made of durable phosphor bronze with gold plating, ensuring excellent signal transmission. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The termination method is through-hole with a threaded mount type for secure attachment. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and loop bellow contact type provide ease of use and stability. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained PCB layouts. Whether in aerospace, military, or industrial applications, the GCC13DTKI guarantees reliable performance.