GCC13DTKN

Heilind Number:SULGCC13DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTKN

Detailed Description

GCC13DTKN features a 2-row female connector designed for high-performance applications. With a contact material of PA9T & Phosphor Bronze and gold plating, it ensures reliable conductivity. Operating at 700 VAC and 3 A, this connector is suitable for demanding environments. Its loop bellow contact type and straight orientation provide secure connections. With 26 positions and a pitch of 2.54 mm, it offers versatility in PCB layouts. The termination method of thru hole with matte tin plating guarantees durability. Measuring at .61 inches in height and 9.4 mm in width, it's compact yet efficient. Tailored for board-to-board assemblies, it excels in telecommunications, industrial equipment, and aerospace applications. Operating seamlessly in temperatures ranging from -65 to 125°C, it's a dependable choice for mission-critical systems. Trust in the GCC13DTKN for high reliability and performance in your projects.