GCC13DTKS-S288

Heilind Number:SULGCC13DTKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTKS-S288

Detailed Description

Introducing the GCC13DTKS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and gold-plated phosphor bronze contacts, this connector ensures reliable and efficient power transmission. With a 2.54mm pitch and 26 positions, it offers ample connectivity options for your circuit board needs. The side-hole mount and card extender termination method make installation a breeze. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of industrial environments. Its loop bellow contact type and straddle orientation further enhance its durability and stability. With an operating temperature range of -65 to 125°C, it can withstand extreme conditions with ease. Trust the GCC13DTKS-S288 for secure and high-speed connections in your electronic systems.