GCC13DTKT

Heilind Number:SULGCC13DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTKT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTKT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTKT

Detailed Description

The GCC13DTKT is a high-performance female connector designed for board-to-board PCB applications. Featuring two rows and 26 positions, it offers reliable connectivity in demanding environments. With a threaded mount type and through-hole termination method, installation is secure and efficient. The contact material, phosphor bronze, plated with gold, ensures excellent conductivity and durability. Operating at up to 700 VAC and 3A, it meets stringent power requirements. Its loop bellow contact type and straight orientation further enhance its functionality. With a temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector, with a compact size of 9.4mm width and 15.49mm height, is space-efficient on PCBs. Matte tin termination plating adds to its reliability. In sum, the GCC13DTKT is a top choice for demanding PCB interconnect solutions.