| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTMH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC13DTMH-S189 |
GCC13DTMH-S189
| Heilind Number: | SULGCC13DTMH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTMH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and voltage capability of 700VAC. With a compact form factor, right-angle orientation, and dual-row layout with 26 positions, it offers versatile connectivity options in limited spaces. The clearance hole mount and thru-hole termination method make installation easy and secure, while the matte tin plating guarantees long-term durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for use in rugged environments. Trust the GCC13DTMH-S189 for efficient and robust board-to-board connections in your electronic designs.

