GCC13DTMI

Heilind Number:SULGCC13DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTMI

Detailed Description

The GCC13DTMI is a high-performance PCB connector designed for reliable power transmission in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures efficient conductivity with a current rating of 3A and a voltage rating of 700VAC. With a right-angle orientation and threaded mount type, it offers secure and space-saving connectivity in tight spaces. The loop bellow contact type and thru-hole termination method guarantee a stable and durable connection, even in high-vibration applications. With 26 positions and a pitch of 2.54mm, it provides ample connectivity options for your PCB layout. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. Its compact design, with dimensions of 9.4mm width and 15.49mm height, makes it ideal for board-to-board and card edge connections. The termination plating of matte tin ensures long-term reliability. Whether in aerospace, defense, or industrial applications, the GCC13DTMI is a dependable choice for high-reliability connectivity needs.