GCC13DTMN-S189

Heilind Number:SULGCC13DTMN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTMN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTMN-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTMN-S189

Detailed Description

SKU GCC13DTMN-S189 features a female board-to-board PCB connector with 26 positions arranged in 2 rows, offering a reliable interconnection solution. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The termination method is through-hole, guaranteeing secure soldering. Constructed with PA9T and Phosphor Bronze materials, it boasts durability and efficient signal transmission. The gold contact plating enhances conductivity, while the matte tin termination plating ensures solderability. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, this connector is suitable for diverse industrial applications. Its right-angle orientation and compact dimensions make it space-efficient on the PCB, with a height of 15.49mm and a width of 9.4mm. The loop bellow contact type further enhances its reliability in high-vibration environments. This connector, part of the high-quality GCC13DTMNS189 series, meets stringent performance standards for mission-critical applications.