GCC13DTMN

Heilind Number:SULGCC13DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTMN

Detailed Description

The GCC13DTMN is a high-quality board-to-board PCB connector designed for reliable electronic connections. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures excellent conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The connector, with a right-angle orientation and 2 rows of 26 positions each, offers flexibility in circuit board layouts. Its thru-hole termination method and tail length of 6.35mm make for easy and secure installation. Operating in a wide temperature range from -65°C to 125°C, it guarantees performance in harsh environments. Perfect for use in industrial, aerospace, and other high-reliability sectors, the GCC13DTMN is a dependable choice for your connectivity needs.