GCC13DTMS-S189

Heilind Number:SULGCC13DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTMS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC13DTMS-S189

Detailed Description

Introducing the GCC13DTMS-S189, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector, with a right-angle orientation, offers 26 positions and is ideal for compact designs. Its side hole mount and thru-hole termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees performance in harsh environments. The connector's loop bellow contact type and matte tin termination plating further enhance its reliability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is suitable for space-constrained applications. Whether in aerospace, defense, or industrial settings, the GCC13DTMS-S189 is the ultimate solution for secure and efficient board-to-board connections.