GCC13DTMS

Heilind Number:SULGCC13DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC13DTMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC13DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULGCC13DTMS

Detailed Description

The GCC13DTMS is a high-performance PA9T and Phosphor Bronze female connector designed for reliable board-to-board PCB and card edge connections. With a pitch of 2.54mm (.1in) and two rows of 26 positions, it offers ample connectivity in compact spaces. Featuring gold contact plating and a loop bellow contact type, it ensures efficient signal transmission with a current rating of 3A and voltage capability of 700VAC. The right-angle orientation and side hole mount type facilitate easy installation, while the thru-hole termination method and .25in (6.35mm) tail length provide secure and durable connections. Operating flawlessly in harsh environments, this connector has an impressive temperature range of -65 to 125°C, making it ideal for a wide range of applications in industries such as aerospace, defense, and telecommunications. With a slim profile of .61in (15.49mm) height and 9.4mm (.37in) width, it offers versatility without compromising on performance. With matte tin termination plating ensuring long-term reliability, the GCC13DTMS is a top choice for demanding connectivity solutions.