| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC13DTMT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULGCC13DTMT |
GCC13DTMT
| Heilind Number: | SULGCC13DTMT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC13DTMT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC13DTMT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring 26 gold-plated Phosphor Bronze contacts with a loop bellow design, this connector ensures reliable signal transmission at a voltage of 700 VAC and an amperage of 3A. With a threaded mounting type and right-angle orientation, it offers secure and space-saving connectivity. The termination method of thru-hole with matte tin plating guarantees robust solder connections even in harsh operating environments ranging from -65 to 125°C. Perfect for applications requiring durability and precision, the GCC13DTMT is a top choice in the realm of electronic connectivity.

