GCC14DCAN-S757

Heilind Number:SULGCC14DCAN-S757
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC14DCAN-S757
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC14DCAN-S757
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:MBB
Orientation:Right Angle
Number of Positions:28
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:17.53 mm, .69 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC14DCAN-S757

Detailed Description

SKU GCC14DCAN-S757 features a robust construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, this female connector boasts high power and signal transmission efficiency. Its two rows of 28 MBB contact positions, with gold plating for enhanced conductivity, offer ample connectivity options. Designed for through-hole mounting at a 2.54mm pitch, it guarantees secure attachment to PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in industrial applications. Its right-angle orientation and compact dimensions of 17.53mm height and 9.4mm width make it space-efficient. Terminated with matte tin plating, it ensures long-term durability. Classified under Board To Board PCB Connectors and Card Edge Connectors, this product is a dependable choice for high-performance electronic systems, meeting the rigorous standards of professional connectivity.