GCC14DCSN-S36

Heilind Number:SULGCC14DCSN-S36
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC14DCSN-S36
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC14DCSN-S36
Amperage:3 A
Gender:Female
Number of Contacts:28
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:MBB
Orientation:Straight
Number of Positions:28
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:17.53 mm, .69 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC14DCSN-S36

Detailed Description

The GCC14DCSN-S36 is a high-performance board-to-board PCB connector designed for reliable data and power transmission in demanding electronic applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a voltage rating of 700 VAC and an amperage of 3 A, it meets stringent industry standards for safety and performance. The connector's 28 MBB contact positions, arranged in two rows with a 2.54 mm pitch, allow for efficient signal transfer. Its straight orientation and thru-hole termination method make it easy to integrate into PCB layouts. Operating in a wide temperature range from -65 to 125 °C, it is suitable for use in harsh environments. The connector's compact design, with dimensions of 9.4 mm (width) x 17.53 mm (height) x .37 in (connector width), offers space-saving benefits without sacrificing functionality. Terminated with matte tin, it provides excellent corrosion resistance for long-term reliability. Ideal for aerospace, defense, and industrial applications, the GCC14DCSN-S36 is a dependable solution for your connectivity needs.