GCC15DCAD

Heilind Number:SULGCC15DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAD

Detailed Description

Introducing the GCC15DCAD, a high-performance board-to-board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE construction, this connector ensures reliable connectivity in even the harshest environments. Featuring a female gender, 2 rows, and a clearance hole mount_type, it offers easy installation on PCBs. The termination_method of Thru Hole with Phosphor Bronze contact_material and Gold contact_plating guarantees excellent signal transmission. With a pitch of 2.54 mm and voltage rating of 700 VAC, it meets industry standards for power and data connectivity. The contact_type of Hairpin and orientation of Right Angle provide versatile usage options. Boasting 30 positions and a tail_length of 2.54 mm, it accommodates multiple connections with precision. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. With a connector_height of .61 in and connector_width of 9.4 mm, it offers a compact yet robust solution for your PCB connectivity needs. Termination_plating with Matte Tin ensures durability and longevity. Classified under the category of high-quality Board To Board PCB Connectors and Card Edge Connectors, the GCC15DCAD is a reliable choice for your projects.