GCC15DCAH-S189

Heilind Number:SULGCC15DCAH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAH-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCAH-S189

Detailed Description

The GCC15DCAH-S189 is a high-quality board-to-board PCB connector designed for reliable and efficient power transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures robust performance in demanding applications. Featuring a female gender and two rows, it offers versatile connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. The hairpin contact type and right-angle orientation facilitate easy and secure mating. With 30 positions and a pitch of 2.54mm, precise and stable connections are maintained. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in various environments. Its clearance hole mount type and thru-hole termination method ensure simple and efficient installation on PCBs. The matte tin termination plating enhances durability. Measuring at a compact .61 inches in height and 9.4mm in width, it is space-efficient. This connector, part of the hi_rel series, is ideal for aerospace, military, and other high-reliability applications. The acronym GCC15DCAHS189 simplifies identification and ordering. Trust the GCC15DCAH-S189 for superior board-to-board connectivity solutions.