GCC15DCAH

Heilind Number:SULGCC15DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAH

Detailed Description

Introducing the GCC15DCAH, a high-performance 2-row female connector designed for robust PCB connectivity. Crafted with PA9T and featuring contact materials of Phosphor Bronze plated with Gold, this connector ensures reliable signal transmission even in demanding environments. With a pitch of 2.54mm and accommodating 30 positions, it offers seamless integration for various applications. The hairpin contact type and right-angle orientation facilitate convenient assembly, while the clearance hole mount type and thru-hole termination method guarantee secure attachment to the board. Operating at a voltage of 700 VAC and rated for an extensive temperature range of -65 to 125°C, this connector is suitable for both standard and harsh operating conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on the PCB. The Matte Tin termination plating enhances durability and solderability, ensuring long-term performance. Ideal for high-speed data transfer and power delivery, the GCC15DCAH is a versatile solution for board-to-board and card edge connections in various industries. Elevate your connectivity standards with this premium-grade connector.