GCC15DCAI-S189

Heilind Number:SULGCC15DCAI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAI-S189

Detailed Description

Introducing the GCC15DCAI-S189, a high-performance board-to-board PCB connector designed for demanding industrial applications. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with gold, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the stringent requirements of modern electronics. Its two rows of 30 hairpin contacts, spaced at 2.54mm pitch, offer efficient connectivity in compact spaces. The threaded mount and thru-hole termination method guarantee secure attachment to PCBs. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and automotive industries. Trust in its durability, performance, and compliance with industry standards, making it the perfect choice for your next project.