GCC15DCAN-S189

Heilind Number:SULGCC15DCAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAN-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAN-S189

Detailed Description

This PA9T and Phosphor Bronze Board-To-Board PCB Connector, with SKU GCC15DCAN-S189, offers reliable connectivity in electronic applications. Featuring a female gender and two rows, it is designed for easy installation with no mounting required. The termination method is through-hole, ensuring secure attachment. With contact material made of phosphor bronze and gold plating, it guarantees efficient signal transmission. Operating at amperage of 3A and voltage of 700VAC, it meets high-performance standards. The hairpin contact type and right-angle orientation facilitate convenient connections. With 30 positions and a pitch of 2.54mm, it allows for multiple connections on a PCB. The connector's durability is evident in its operating temperature range of -65 to 125°C. With a compact size, measuring 15.49mm in height and 9.4mm in width, it is suitable for various electronic devices. The termination plating of matte tin enhances its longevity. This connector falls under the category of hi-rel connectors, ensuring quality and reliability in demanding environments.