GCC15DCAN

Heilind Number:SULGCC15DCAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC15DCAN

Detailed Description

The GCC15DCAN is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in demanding applications. This female connector features two rows with a total of 30 positions, allowing for multiple connections within a compact space. With a pitch of 2.54mm, it ensures precise alignment on the PCB. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. Its hairpin contact type and right-angle orientation make it suitable for tight spaces. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is both powerful and efficient. With a termination method of thru-hole and termination plating of Matte Tin, it guarantees secure and durable attachment to the board. Its wide operating temperature range of -65 to 125°C makes it ideal for use in extreme environments. The connector's compact dimensions of 9.4mm in width and 15.49mm in height ensure compatibility with various PCB layouts. Whether it's in aerospace, defense, or industrial settings, the GCC15DCAN offers high reliability and performance.