GCC15DCAS-S189

Heilind Number:SULGCC15DCAS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAS-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAS-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCAS-S189

Detailed Description

Introducing the GCC15DCAS-S189, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 30 positions spread across 2 rows, this connector ensures secure and efficient connectivity. Featuring PA9T housing and phosphor bronze contacts with gold plating, it guarantees reliable signal transmission even in harsh environments. The contact type is a durable hairpin, and termination is through-hole with matte tin plating. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial uses. Its compact right-angle orientation, along with a low connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust in the GCC15DCAS-S189 for robust and long-lasting connectivity solutions.