GCC15DCAS

Heilind Number:SULGCC15DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAS

Detailed Description

Introducing the GCC15DCAS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, accommodating 30 positions for seamless connectivity. Crafted with PA9T and Phosphor Bronze materials, it ensures durability and reliable performance even in harsh environments. The termination method of Through Hole with Side Hole mount type offers secure attachment. Gold-plated contacts guarantee excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC15DCAS for efficient and robust board-to-board connections in your projects.