GCC15DCAT-S189

Heilind Number:SULGCC15DCAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCAT-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCAT-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCAT-S189

Detailed Description

The GCC15DCAT-S189 is a high-performance board-to-board PCB connector designed for precision electronic applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. Its 2.54mm pitch and 30 positions make it ideal for intricate circuit setups, while the threaded mount type and right-angle orientation offer flexibility in installation. Gold-plated contacts provide optimal signal transmission, supported by a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Matte Tin termination plating guarantees long-term durability. Whether in aerospace, telecommunications, or industrial systems, the GCC15DCAT-S189 delivers uncompromising performance.