GCC15DCBD-S189

Heilind Number:SULGCC15DCBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBD-S189

Detailed Description

The GCC15DCBD-S189 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 30 gold-plated contacts, ensuring reliable signal transmission. The female gender connector, made of PA9T and robust phosphor bronze, can handle an amperage of 3A and a voltage of 700VAC, making it suitable for power and data-intensive systems. Its thru-hole termination method and clearance hole mount type provide secure attachment to the PCB. Operating within a wide temperature range of -65 to 125°C, and with a connector height of .61in (15.49mm) and width of .37in (9.4mm), this connector offers versatility in installation. The matte tin termination plating ensures durability and longevity. With its right-angle orientation and hairpin contact type, the GCC15DCBD-S189 is a reliable choice for high-speed and high-density board-to-board connections in various industries.