GCC15DCBD

Heilind Number:SULGCC15DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBD

Detailed Description

The GCC15DCBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The two-row, right-angle design with 30 positions allows for efficient PCB mating, while the thru-hole clearance hole mount type and hairpin contact type guarantee secure attachment. Gold-plated contacts and matte tin termination plating ensure excellent conductivity and corrosion resistance. With an operating temperature range of -65 to 125 °C, this connector is ideal for use in industrial and aerospace applications where reliability is paramount. Measuring just 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution for your connectivity needs. Whether you're designing equipment for the military, aerospace, or telecommunications sectors, the GCC15DCBD is the perfect choice for high-reliability board-to-board connections.