GCC15DCBH-S189

Heilind Number:SULGCC15DCBH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBH-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBH-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBH-S189

Detailed Description

SKU GCC15DCBH-S189 features a high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. With a rated amperage of 3A and a voltage of 700 VAC, this female connector is suitable for power and signal transmission. Its two rows of contacts, utilizing a clearance hole mount type and thru-hole termination method, offer secure and stable PCB connectivity. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. Designed for efficiency, the hairpin contact type and right-angle orientation facilitate easy mating. With 30 positions and a pitch of 2.54mm, it allows for dense PCB layouts. Operating within a wide temperature range of -65 to 125°C, it is reliable in extreme conditions. The connector's compact dimensions of 15.49mm in height and 9.4mm in width make it suitable for space-constrained applications. Its termination plating of matte tin ensures durability. This connector, classified under Board to Board PCB Connectors and Card Edge Connectors, is ideal for various industrial and electronic applications.