GCC15DCBH

Heilind Number:SULGCC15DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBH

Detailed Description

The GCC15DCBH is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures safe power transmission. Featuring two rows with 30 female contacts, it offers ample connectivity options. The contact material is made of durable phosphor bronze with gold plating for enhanced conductivity. Its hairpin contact type and right-angle orientation facilitate easy and secure mating. With a pitch of 2.54 mm and a clearance hole mount type, installation is quick and hassle-free. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is suitable for a wide range of applications. The matte tin termination plating adds to its durability. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Ideal for use in aerospace, defense, and other industries, the GCC15DCBH guarantees high performance and longevity.