GCC15DCBI-S189

Heilind Number:SULGCC15DCBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBI-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBI-S189

Detailed Description

Introducing the GCC15DCBI-S189, a high-performance board to board PCB connector designed for demanding applications. With a short_description of PA9T & PHOSPHOR BRONZE, this connector ensures reliable connectivity with an amperage rating of 3A and voltage capacity of 700VAC. Featuring a female gender and two rows, it offers versatility in circuit board assembly. The threaded mount type and thru-hole termination method guarantee secure installation, while the Hairpin contact type with gold-plated phosphor bronze contacts ensures excellent conductivity. With a pitch of 2.54mm, it accommodates precise connections in tight spaces. Its right-angle orientation and 30 positions provide flexibility in design layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The Matte Tin termination plating enhances durability, making it ideal for industrial and commercial applications. With a compact size of 9.4mm width and 15.49mm height, the GCC15DCBI-S189 is a reliable solution for your PCB connectivity needs.