| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCBI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCBI |
GCC15DCBI
| Heilind Number: | SULGCC15DCBI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCBI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DCBI, a high-performance PCB connector designed for reliable power transmission in demanding environments. With a compact form factor and threaded mount type, this female connector features two rows of 30 hairpin contacts made of durable PA9T and Phosphor Bronze with gold plating, ensuring excellent conductivity and corrosion resistance. Operating at 700 VAC and 3 A, it guarantees efficient power delivery. The right-angle orientation and thru-hole termination method make installation easy, while the wide operating temperature range of -65 to 125 °C ensures functionality in extreme conditions. Matte tin termination plating adds to its durability. Ideal for board-to-board and card edge connections, the GCC15DCBI is a versatile solution for high-reliability applications.

