| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCBN-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DCBN-S189 |
GCC15DCBN-S189
| Heilind Number: | SULGCC15DCBN-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCBN-S189 |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DCBN-S189 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable conductivity and durability. With a compact size and right-angle orientation, it saves space while offering easy connectivity. This female connector has two rows with a total of 30 positions, allowing for versatile usage. The termination method is through-hole, guaranteeing secure attachment to the PCB. Gold-plated contacts provide superior signal transmission, while the matte tin termination plating ensures long-term reliability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for various environments. Perfect for high-reliability systems, this connector is a essential component in modern electronics.

