GCC15DCBN

Heilind Number:SULGCC15DCBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCBN

Detailed Description

Introducing SKU GCC15DCBN, a high-performance board to board PCB connector designed for demanding applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring a right angle orientation, it offers easy access in tight spaces. The gold-plated hairpin contacts guarantee optimal signal transfer, rated for a maximum voltage of 700 VAC and an amperage of 3A. With 30 positions and 2 rows, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125 °C, it is suitable for harsh environments. The termination method of thru-hole and termination plating of matte tin ensure secure and durable installation. Measuring at a compact height of 15.49 mm and width of 9.4 mm, it saves valuable PCB space. This connector is ideal for applications where reliability and performance are paramount.