GCC15DCBS

Heilind Number:SULGCC15DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCBS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCBS

Detailed Description

Introducing the GCC15DCBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, this connector ensures secure and reliable connections. The side hole mount type and through-hole termination method offer easy installation on PCBs. Constructed with PA9T and phosphor bronze contact materials plated with gold, it guarantees excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets high-speed and high-power requirements. The hairpin contact type and right-angle orientation optimize signal transmission and space-saving. With 30 positions and a tail length of 4.57mm, it accommodates multiple connections. Operating seamlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The matte tin termination plating ensures corrosion resistance. This connector, part of the hi-rel category, assures quality and reliability. Ideal for aerospace, military, and industrial applications.