GCC15DCCD-S189

Heilind Number:SULGCC15DCCD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCCD-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCCD-S189
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCCD-S189

Detailed Description

SKU GCC15DCCD-S189 features a high-performance PA9T and Phosphor Bronze construction designed for robust connectivity in demanding environments. This female connector, with two rows of 30 contact positions, offers a secure fit through Clearance Hole mount type and Thru Hole termination method. The contact material of Phosphor Bronze with Gold plating ensures reliable conductivity, while the Hairpin contact type and Right Angle orientation optimize signal transmission. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. Operating smoothly in temperatures ranging from -65 to 125°C, this connector guarantees performance stability. Its compact dimensions, with a connector height of 15.49mm and width of 9.4mm, make it suitable for PCB applications. The Matte Tin termination plating enhances durability. Perfect for Board to Board and Card Edge connections, this product is a vital component in various electronic systems.