| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCCH-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 30 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC15DCCH-S189 |
GCC15DCCH-S189
| Heilind Number: | SULGCC15DCCH-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCCH-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC15DCCH-S189, a high-performance board-to-board PCB connector designed for precision and reliability. With a sleek right-angle orientation and female gender, this connector features two rows and 30 positions, perfect for complex electronic setups. Its termination method through clearance hole ensures secure attachment, while the contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating at a maximum of 700 VAC and 3A, this connector is suitable for a wide range of applications. With a tail length of 6.35mm, it offers flexibility in installation. Meeting stringent standards, it boasts a wide operating temperature range of -65 to 125°C and termination plating with matte tin. The GCC15DCCH-S189 is the ideal choice for demanding PCB connectivity requirements.

