| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC15DCCH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULGCC15DCCH |
GCC15DCCH
| Heilind Number: | SULGCC15DCCH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC15DCCH |
| ECAD Model: |
Specifications
Detailed Description
The GCC15DCCH connector is a high-performance component designed for board-to-board PCB and card edge applications. Featuring two rows with 30 positions, it offers reliable connectivity in complex electronic systems. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it ensures efficient power transmission. The female connector, made of PA9T and Phosphor Bronze with gold plating, guarantees durability and superior conductivity. Its clearance hole mount type and right-angle orientation facilitate easy installation in tight spaces. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances its resistance to corrosion, making it a dependable choice for mission-critical applications.

