GCC15DCCI-S189

Heilind Number:SULGCC15DCCI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCCI-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCCI-S189
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC15DCCI-S189

Detailed Description

Introducing the GCC15DCCI-S189, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction with gold-plated contacts, this connector ensures reliable power and signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With a compact form factor and a right-angle orientation, it is ideal for space-constrained installations. The threaded mount type and thru-hole termination method provide secure and stable connectivity. Boasting two rows of 30 hairpin contacts on a 2.54mm pitch, it offers efficient signal routing. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its matte tin termination plating enhances durability. Whether used in telecommunications, industrial machinery, or aerospace systems, the GCC15DCCI-S189 guarantees high reliability and performance.