GCC15DCCI

Heilind Number:SULGCC15DCCI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCCI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCCI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCCI

Detailed Description

The GCC15DCCI is a high-performance female PCB connector designed for demanding electronic applications. Featuring two rows of 30 Hairpin contact positions with a pitch of 2.54mm, it ensures secure and reliable connections on your circuit board. The contacts are made of Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage resistance of 700VAC, this connector is suitable for power and signal transmission. Its threaded mounting and through-hole termination method offer easy and secure installation. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Measuring 15.49mm in height and 9.4mm in width, with a tail length of 6.35mm, this connector provides a compact yet robust solution. Certified for reliability, it is RoHS compliant and suitable for various industries requiring high-quality board-to-board connectivity.