GCC15DCCN-S189

Heilind Number:SULGCC15DCCN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCCN-S189
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCCN-S189
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:No Mounting
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.1 in, 2.54 mm
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Matte Tin
SKU:SULGCC15DCCN-S189

Detailed Description

SKU GCC15DCCN-S189 features a high-performance PA9T and Phosphor Bronze construction, ensuring reliable connectivity in demanding environments. This female connector, with two rows and a pitch of 2.54mm, is designed for through-hole mounting. Its gold-plated phosphor bronze contacts offer superior conductivity and corrosion resistance. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent electrical requirements. The 30-position hairpin contacts, oriented at a right angle, allow for efficient PCB connections. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for various industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, facilitates space-saving installation. Terminated with matte tin plating, it ensures secure and durable solder connections. Overall, the GCC15DCCN-S189 is a high-quality component ideal for board-to-board and card edge connections in electronic assemblies.