GCC15DCKD-S288

Heilind Number:SULGCC15DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC15DCKD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC15DCKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULGCC15DCKD-S288

Detailed Description

The GCC15DCKD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 30 positions, it offers reliable connectivity in complex circuitry. The female connector, with a clearance hole mount type and card extender termination method, is versatile for various installation requirements. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power transmission. Its loop bellow contact type and straddle orientation further enhance signal integrity. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution. Meeting the stringent standards of hi-rel applications, the GCC15DCKD-S288 is a top choice for reliable and high-performance PCB connectivity.